
Dual operational amplifier featuring zero-drift chopper-stabilized architecture for ultra-low offset voltage (10 µV max). This RRIO (Rail-to-Rail Input/Output) amplifier operates from a single supply (5V nominal, up to 6V max) with a maximum supply current of 2.4mA. Designed for automotive applications, it boasts a wide operating temperature range of -40°C to 125°C. Key performance metrics include a high common-mode reject ratio of 130dB and a minimum voltage gain of 178,000. The 8-terminal device is housed in an S-PDSO-G8 package.
Analog Devices AD8629ARMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 178000 |
| Unity Gain BW-Nom | 2500 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8629ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.