
Dual operational amplifier featuring zero-drift precision, single-supply operation, and rail-to-rail input/output. Achieves a 2.5MHz bandwidth and 2.5MHz gain bandwidth product with a high 140dB CMRR and 120dB gain. Boasts a low 5µV input offset voltage and 30pA input bias current. Operates from 1.35V to 5V supply voltages, with a maximum supply current of 2.2mA. Packaged in a compact 5mm x 4mm x 1.5mm R-type case.
Sign in to ask questions about the Analog Devices AD8629ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8629ARZ technical specifications.
| -3db Bandwidth | 2.5MHz |
| Bandwidth | 2.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 140dB |
| Gain | 120dB |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1.5mm |
| Input Bias Current | 30pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.2mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage | 5V |
| Voltage Gain | 145dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8629ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
