
Dual operational amplifier featuring zero-drift precision with 5µV input offset voltage and 30pA input bias current. Offers a 2.5MHz gain bandwidth product and 1V/µs slew rate, suitable for single-supply operation from 2.7V to 5V. Achieves high performance with 140dB CMRR and 130dB PSRR, operating across a -40°C to 125°C temperature range. Packaged in a 2500-piece tape and reel.
Sign in to ask questions about the Analog Devices AD8629ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8629ARZ-REEL technical specifications.
| -3db Bandwidth | 2.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 140dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 30pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8629ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
