
Dual operational amplifier featuring zero-drift precision with rail-to-rail input and output capabilities. Achieves a 2.5MHz gain bandwidth product and 2.5MHz -3dB bandwidth, supported by a 1V/µs slew rate. Boasts exceptional 140dB CMRR and 130dB PSRR, with a low 5µV input offset voltage and 30pA input bias current. Operates from a single supply of 2.7V to 5V, or dual supplies between 1.35V and 2.5V, consuming 2.2mA quiescent current. Packaged in a compact 4mm x 5mm x 1.5mm surface-mount case, supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8629ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8629ARZ-REEL7 technical specifications.
| -3db Bandwidth | 2.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1.5mm |
| Input Bias Current | 30pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 5uV |
| Length | 5mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage | 5V |
| Voltage Gain | 145dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8629ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
