The AD8629TRZ-EP-R7 is an 8-pin dual operational amplifier from Analog Devices. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V, with a maximum supply voltage of 6V. The amplifier features an input offset voltage of up to 15mV and an average bias current of 1.5nA. It also offers a common-mode reject ratio of 130dB and a unity gain bandwidth of 2.5kHz.
Analog Devices AD8629TRZ-EP-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 1 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 2500 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8629TRZ-EP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.