
Quad operational amplifier featuring zero-drift, single-supply, and rail-to-rail operation. Achieves a 2.5MHz gain bandwidth product and 2.5MHz -3dB bandwidth with a 1V/µs slew rate. Boasts a low input bias current of 100pA and an input offset voltage of 2.5µV. Offers high performance with a 140dB CMRR and 130dB PSRR, alongside a 145dB voltage gain. Operates from a minimum supply voltage of 1.35V dual or 2.7V single, up to 2.5V dual or 5V single, with a typical operating supply current of 4.4mA. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8630ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 2.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 140dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 100pA |
| Input Capacitance | 10pF |
| Input Offset Voltage (Vos) | 2.5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.4mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8630ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
