5-pin operational amplifier featuring a 5 MHz unity gain bandwidth and 3 V/µs slew rate. This voltage-feedback amplifier offers a 40,000 minimum voltage gain and 70 dB common-mode reject ratio. It operates within an automotive temperature grade from -40°C to 125°C, with a nominal supply voltage of 5V and a maximum supply current of 0.65mA. The device boasts a maximum input offset voltage of 4000 µV and an average bias current of 0.25 nA. Packaged in a 5-lead SOT-23 (R-PDSO-G5) with dimensions of 1.6mm width and 2.9mm length.
Sign in to ask questions about the Analog Devices AD8631ART-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8631ART-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.65 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 40000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8631ART-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.