Dual operational amplifier featuring a voltage-feedback architecture, designed for high-temperature operation up to 210°C. This automotive-grade IC offers low noise performance with a maximum input offset voltage of 250µV and an average bias current of 0.2nA. It boasts a unity gain bandwidth of 9.7MHz and a nominal slew rate of 5V/µs, with a minimum slew rate of 3.5V/µs. The 8-terminal device operates with a nominal supply voltage of ±15V, up to a maximum of ±18V, and consumes a maximum supply current of 1.3mA. Packaged in an S-CDFP-F8 format, it provides 2 functions with frequency compensation and low-offset capabilities.
Analog Devices AD8634HFZ technical specifications.
| Max Operating Temperature | 210 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-CDFP-F8 |
| Width | 6.477 |
| Length | 6.477 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 9700 |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8634HFZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.