
Single-channel, auto-zero operational amplifier featuring rail-to-rail output and a 1.5MHz bandwidth. Offers a high Common Mode Rejection Ratio of 127dB and Power Supply Rejection Ratio of 143dB. Operates with dual supply voltages from 2.5V to 8V, or single supply from 5V to 16V. Exhibits low input bias current of 1pA and input offset voltage of 9µV. Packaged in a 5mm x 4mm x 1.5mm surface mount package with tin matte plating.
Analog Devices AD8638ARZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 127dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 9uV |
| Input Voltage Noise Density | 60nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 37mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 143dB |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 1.35MHz |
| Voltage Gain | 136dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8638ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
