
Precision dual operational amplifier featuring rail-to-rail output and auto-zeroing. Delivers 1.35MHz gain bandwidth product, 2V/µs slew rate, and 4µs settling time. Achieves exceptional performance with 3µV input offset voltage and 1pA input bias current. Operates from 2.5V to 16V dual supply or 5V to 16V single supply. Offers high CMRR of 142dB and PSRR of 143dB. Packaged in MSOP with tin, matte contact plating.
Analog Devices AD8639ARMZ-R7 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 142dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.35MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 3uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 37mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 143dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 1.35MHz |
| Voltage Gain | 136dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8639ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
