
Dual auto-zero, rail-to-rail output precision operational amplifier featuring a 1.35MHz gain bandwidth product and 2V/µs slew rate. Offers exceptional precision with a 9µV input offset voltage and 1pA input bias current. Achieves high performance with 142dB CMRR and 143dB PSRR, supporting dual supply voltages from 2.5V to 8V or single supply from 5V to 16V. Packaged in a 2500-piece tape and reel with tin, matte contact plating.
Analog Devices AD8639ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 142dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.35MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 1.7pF |
| Input Offset Voltage (Vos) | 9uV |
| Input Voltage Noise Density | 60nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 143dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | Yes |
| Settling Time | 4us |
| Slew Rate | 2V/µs |
| Unity Gain Bandwidth Product | 1.35MHz |
| Voltage Gain | 136dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8639ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
