
Precision single JFET operational amplifier featuring a 3.5MHz bandwidth and 3V/µs slew rate. Offers rail-to-rail output, 1pA input bias current, and 750µV input offset voltage. Operates from a 2.5V to 26V supply range with a low 290µA quiescent current. Achieves 107dB common mode rejection and power supply rejection ratios. Housed in a compact 2mm x 1.25mm x 0.9mm SC package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8641AKSZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 3.5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 107dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 3.5MHz |
| Height | 0.9mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 28.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 290uA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 12mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| Quiescent Current | 290uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 102.92dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8641AKSZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
