
Single-channel JFET operational amplifier IC featuring a 3.5MHz gain bandwidth product and 2V/µs slew rate. Offers low input bias current of 1pA and input offset voltage of 50µV. Operates from a 2.5V to 13V dual supply or 5V to 26V single supply, with a typical operating supply current of 200µA. Boasts high common mode rejection ratio of 74dB and power supply rejection ratio of 107dB. Packaged in an 8-pin SOIC with tin, matte contact plating, supplied on a 2500-piece tape and reel.
Sign in to ask questions about the Analog Devices AD8641ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8641ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 28.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 200uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8641ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
