
Precision dual JFET operational amplifier featuring rail-to-rail output and low power consumption. Offers a 3.5MHz gain bandwidth product, 3V/µs slew rate, and 12mA output current per channel. Achieves high performance with 1pA input bias current, 750µV input offset voltage, and 28.5nV/√Hz input voltage noise density. Operates from a 2.5V to 26V supply range, with excellent 107dB common mode rejection and power supply rejection ratios. Packaged in a R-style case, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8642ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 107dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 28.5nV/sqrt Hz |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 580uA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| Quiescent Current | 290uA |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8642ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
