
Precision JFET Quad Amplifier featuring rail-to-rail output and low power consumption. Offers a 3.5MHz bandwidth and 2.5MHz unity gain bandwidth product. Achieves 107dB common mode rejection ratio and 107dB power supply rejection ratio. Operates with dual supply voltages from 2.5V to 13V, or single supply from 5V to 26V. Boasts a low input bias current of 0.25pA and a slew rate of 3V/µs.
Analog Devices AD8643ARZ technical specifications.
| Bandwidth | 3.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 107dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3.5MHz |
| Height | 1.5mm |
| Input Bias Current | 0.25pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 28.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.56mA |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 12mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| Quiescent Current | 290uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 102.92dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8643ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
