
Quad operational amplifier featuring JFET technology for low input bias current (1pA) and precision performance. Offers rail-to-rail output, a gain bandwidth product of 3.5MHz, and a slew rate of 3V/µs. Operates from dual supplies between 2.5V and 13V, or single supplies from 5V to 26V, with a low operating supply current of 1.56mA. Achieves high common mode rejection ratio (107dB) and power supply rejection ratio (107dB). Packaged in a R case, tape and reel, with tin matte contact plating.
Analog Devices AD8643ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 107dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 28.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.56mA |
| Output Current per Channel | 12mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| Quiescent Current | 290uA |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8643ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
