
Quad JFET operational amplifier featuring rail-to-rail output and low power consumption. Achieves a gain bandwidth product of 3.5MHz with a 3V/µs slew rate. Offers exceptional precision with a 750µV input offset voltage and 0.25pA input bias current. Operates from a 2.5V to 26V supply range, with a maximum dual supply voltage of 13V. Exhibits high common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 107dB. Packaged in a 4-amplifier configuration with a maximum operating temperature of 125°C.
Analog Devices AD8643TRZ-EP-R7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 107dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 0.25pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 28.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.56mA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 107dB |
| Quiescent Current | 290uA |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 102.92dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8643TRZ-EP-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
