
Quad operational amplifier featuring a 5.5MHz gain bandwidth product and 7.5V/µs slew rate. This general-purpose op-amp operates from a 5V to 18V supply voltage, with a typical supply current of 4.4mA. It offers a 60dB common mode rejection ratio and 110dB power supply rejection ratio. The component is housed in an 8.75mm x 4mm x 1.5mm package with tin, matte contact plating.
Analog Devices AD8644ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.5mm |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 4.4mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 70mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 3us |
| Slew Rate | 7.5V/µs |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 103.52dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8644ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.