
Quad operational amplifier featuring a 5.5MHz gain bandwidth product and 7.5V/µs slew rate. This general-purpose amplifier operates from a 5V to 18V supply range, offering a 4.4mA operating supply current. Key performance metrics include a 110dB PSRR and 60dB CMRR, with an input offset voltage of 2.5mV and input bias current of 80nA. The device provides 70mA output current per channel and is supplied in a tape and reel package.
Sign in to ask questions about the Analog Devices AD8644ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8644ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 4.4mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.1mA |
| RoHS Compliant | Yes |
| Settling Time | 3us |
| Slew Rate | 7.5V/µs |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 103.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8644ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
