
Dual operational amplifier featuring a 24MHz bandwidth and rail-to-rail output. This general-purpose amplifier offers a 24MHz gain bandwidth product, 11V/µs slew rate, and 0.5µs settling time. It operates from a 2.7V to 5.5V supply voltage with a typical 4mA operating supply current. The component boasts an 84dB common mode rejection ratio and 80dB power supply rejection ratio, with a low input bias current of 0.3pA and input voltage noise density of 8nV/√Hz. Housed in an MSOP package, it supports a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8646ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 24MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 24MHz |
| Height | 0.85mm |
| Input Bias Current | 0.3pA |
| Input Capacitance | 6.7pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 0.5us |
| Slew Rate | 11V/µs |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 116dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8646ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
