
Dual operational amplifier featuring a 24MHz gain bandwidth product and 11V/µs slew rate. This general-purpose op amp offers rail-to-rail output, a low input bias current of 0.3pA, and an input voltage noise density of 8nV/sqrt Hz. Operating from a 2.7V to 5.5V supply, it provides 116dB voltage gain and 120mA output current per channel. Packaged in MSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8646ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 0.3pA |
| Input Capacitance | 6.7pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 120mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Settling Time | 0.5us |
| Slew Rate | 11V/µs |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8646ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
