
Dual operational amplifier featuring a 24MHz gain bandwidth product and rail-to-rail output. This general-purpose op amp offers a 116dB voltage gain, 11V/µs slew rate, and 0.5µs settling time. Operating from 2.7V to 5.5V, it provides 120mA output current per channel and exhibits 84dB CMRR and 80dB PSRR. With a low input bias current of 50pA and an input offset voltage of 2.5mV, this component is suitable for demanding applications.
Analog Devices AD8646WARZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 50pA |
| Input Capacitance | 6.7pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Settling Time | 0.5us |
| Slew Rate | 11V/µs |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8646WARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
