
Dual operational amplifier featuring 24MHz bandwidth and rail-to-rail output. Offers 11V/µs slew rate and 120mA output current per channel. Operates from 2.7V to 5.5V supply with 4mA typical operating current. Includes a low power shutdown function. Packaged in MSOP with tin, matte contact plating.
Analog Devices AD8647ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 24MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 24MHz |
| Height | 0.85mm |
| Input Bias Current | 0.3pA |
| Input Capacitance | 6.7pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 120mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 0.5us |
| Slew Rate | 11V/µs |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 116dB |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
