
Dual operational amplifier featuring a 24MHz gain bandwidth product and 11V/µs slew rate. This general-purpose amplifier offers rail-to-rail operation, a low 0.3pA input bias current, and 8nV/sqrt Hz input voltage noise density. It operates from a 2.7V to 5.5V supply, with a typical 4mA operating supply current and a 2mA quiescent current. The amplifier includes a low-power shutdown function and is housed in an MSOP package with tin, matte contact plating. Key performance metrics include 84dB CMRR, 80dB PSRR, and 116dB voltage gain, with a settling time of 0.5µs.
Sign in to ask questions about the Analog Devices AD8647ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8647ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 24MHz |
| Input Bias Current | 0.3pA |
| Input Capacitance | 6.7pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 120mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| Settling Time | 0.5us |
| Slew Rate | 11V/µs |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 116dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8647ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
