
Quad operational amplifier featuring a 24MHz gain bandwidth product and 22MHz bandwidth. This general-purpose amplifier offers rail-to-rail output and operates from a single supply voltage range of 2.7V to 5.5V. Key specifications include a low input bias current of 0.3pA, a high common mode rejection ratio of 84dB, and a PSRR of 80dB. The device is housed in a 4.4mm width, 5mm length, 1mm height TSSOP package with tin matte contact plating.
Analog Devices AD8648ARUZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 22MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 84dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 24MHz |
| Height | 1mm |
| Input Bias Current | 0.3pA |
| Input Capacitance | 6.7pF |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 0.5us |
| Slew Rate | 12V/µs |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 116dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8648ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
