
High-performance CMOS operational amplifier featuring a 50MHz gain bandwidth product and 41V/µs slew rate. Offers 115dB voltage gain, 80dB common mode rejection ratio, and 76dB power supply rejection ratio. Designed for surface mount applications in an MSOP package, this single-channel amplifier operates from a 2.7V to 5.5V supply. Key specifications include a 100µV input offset voltage and 1pA input bias current, with a maximum operating temperature of 125°C.
Analog Devices AD8651ARM-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | No |
| Series | DigiTrim® |
| Slew Rate | 41V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 115dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8651ARM-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
