Automotive-grade operational amplifier featuring an 8-pin MSOP-8 package. This voltage-feedback amplifier offers a 50 MHz unity gain bandwidth and a 41 V/µs slew rate. It operates with a nominal supply voltage of 5V, with a maximum limit of 6V, and a negative supply limit of 0V. Key specifications include a maximum input offset voltage of 1700 µV and a typical bias current of 10 nA at 25°C.
Analog Devices AD8651ARM-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 1700 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 41 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 56000 |
| Unity Gain BW-Nom | 50000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8651ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.