
Precision CMOS operational amplifier featuring a 50MHz bandwidth and 41V/µs slew rate. Offers low input bias current of 1pA and input voltage noise density of 5nV/√Hz, with a 350µV input offset voltage. This single-channel amplifier operates from 2.7V to 5.5V supply, delivering 40mA output current per channel. Boasts high CMRR of 95dB and PSRR of 94dB, with a 200ns settling time. Housed in a compact 3mm x 3mm x 0.85mm MSOP package.
Analog Devices AD8651ARMZ technical specifications.
| Bandwidth | 50MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Height | 0.85mm |
| Input Bias Current | 1pA |
| Input Capacitance | 9pF |
| Input Offset Voltage (Vos) | 350uV |
| Input Voltage Noise Density | 5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 200ns |
| Slew Rate | 41V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 115dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8651ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
