
Single-channel CMOS operational amplifier featuring a 50MHz gain bandwidth product and 41V/µs slew rate. Offers a low input offset voltage of 100µV and 1pA input bias current. Operates from a 2.7V to 5.5V supply, with a maximum output current of 40mA per channel. Provides 80dB common mode rejection ratio and 76dB power supply rejection ratio. Packaged in an 8-pin MSOP for surface mounting.
Sign in to ask questions about the Analog Devices AD8651ARMZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8651ARMZ-R2 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 41V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8651ARMZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
