
Precision CMOS operational amplifier featuring a 50MHz gain bandwidth product and 41V/µs slew rate. Offers low input bias current of 1pA and input voltage noise density of 5nV/√Hz. Achieves high common mode rejection ratio (95dB) and power supply rejection ratio (94dB) with a voltage gain of 115dB. Operates from a 2.7V to 5.5V supply, with a maximum operating temperature of 125°C. Packaged in MSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD8651ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8651ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 9pF |
| Input Offset Voltage (Vos) | 350uV |
| Input Voltage Noise Density | 5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 9mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 200ns |
| Slew Rate | 41V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8651ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
