
Precision CMOS operational amplifier featuring 50MHz bandwidth and 41V/µs slew rate. Offers low input bias current of 1pA and input voltage noise density of 5nV/sqrt Hz. Achieves 95dB common mode rejection ratio and 94dB power supply rejection ratio. Operates from 2.7V to 5.5V supply with 9mA quiescent current. Delivers 40mA output current per channel.
Analog Devices AD8651ARZ technical specifications.
| Bandwidth | 50MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Height | 1.5mm |
| Input Bias Current | 1pA |
| Input Capacitance | 9pF |
| Input Offset Voltage (Vos) | 350uV |
| Input Voltage Noise Density | 5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 9mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 200ns |
| Slew Rate | 41V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 115dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8651ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
