
Precision CMOS operational amplifier featuring a 50 MHz gain bandwidth product and 41 V/µs slew rate. Offers low input bias current of 1 pA and input voltage noise density of 5 nV/√Hz. Achieves high common mode rejection ratio (CMRR) of 95 dB and power supply rejection ratio (PSRR) of 94 dB. Operates from a 2.7 V to 5.5 V supply, with a maximum operating temperature of 125°C. Single channel, single amplifier configuration with 40 mA output current per channel.
Analog Devices AD8651ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 9pF |
| Input Offset Voltage (Vos) | 350uV |
| Input Voltage Noise Density | 5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 200ns |
| Slew Rate | 41V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8651ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
