
Precision CMOS operational amplifier featuring a 50 MHz gain bandwidth product and 41 V/µs slew rate. Offers low input bias current of 1 pA and input voltage noise density of 5 nV/√Hz. Achieves high common mode rejection ratio (CMRR) of 95 dB and power supply rejection ratio (PSRR) of 94 dB. Operates from a 2.7V to 5.5V supply, with a maximum output current of 40 mA per channel. Packaged in a tape and reel for high-volume applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8651ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 9pF |
| Input Offset Voltage (Vos) | 350uV |
| Input Voltage Noise Density | 5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 200ns |
| Slew Rate | 41V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8651ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
