
Dual operational amplifier featuring a 50MHz gain bandwidth product and 41V/µs slew rate. This precision CMOS op amp offers low distortion and low noise with an input voltage noise density of 5nV/sqrt Hz and 1pA input bias current. Operating from 2.7V to 5.5V, it provides 95dB common mode rejection and 94dB power supply rejection. Housed in an R package with tin, matte contact plating, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices AD8652ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8652ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 9pF |
| Input Offset Voltage (Vos) | 350uV |
| Input Voltage Noise Density | 5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 18mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Quiescent Current | 9mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 0.2us |
| Slew Rate | 41V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8652ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
