
Precision CMOS operational amplifier featuring a 28MHz gain bandwidth product and 11V/µs slew rate. Offers low input bias current of 1pA and input voltage noise density of 4nV/sqrt Hz. This single-channel amplifier provides high common mode rejection ratio (100dB) and power supply rejection ratio (105dB) across a 2.7V to 5.5V supply range. Packaged in MSOP, it operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD8655ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8655ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 28MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 16.7pF |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 4nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.5mA |
| Output Current per Channel | 220mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 370ns |
| Slew Rate | 11V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 28MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8655ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
