
Precision CMOS dual operational amplifier featuring a 28MHz bandwidth and 11V/µs slew rate. Offers low input bias current of 1pA and input voltage noise density of 4nV/√Hz. This general-purpose amplifier boasts high CMRR of 100dB and PSRR of 105dB, with a 250µV input offset voltage. Operates from 2.7V to 5.5V supply, delivering 220mA output current per channel. Packaged in a 3mm x 3mm MSOP with matte tin plating.
Sign in to ask questions about the Analog Devices AD8656ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8656ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 28MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 28MHz |
| Height | 0.85mm |
| Input Bias Current | 1pA |
| Input Capacitance | 16.7pF |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 4nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 220mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 370ns |
| Slew Rate | 11V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 28MHz |
| Voltage Gain | 110dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8656ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
