
Precision CMOS dual operational amplifier featuring a 28MHz bandwidth and 11V/µs slew rate. Offers low input bias current of 1pA and input voltage noise density of 4nV/√Hz. This general-purpose amplifier boasts a high common mode rejection ratio of 100dB and power supply rejection ratio of 105dB. Operates from a 2.7V to 5.5V supply with a quiescent current of 4.5mA per amplifier. Packaged in a compact MSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8656ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8656ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 28MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 28MHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Capacitance | 16.7pF |
| Input Offset Voltage (Vos) | 250uV |
| Input Voltage Noise Density | 4nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 220mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 4.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 370ns |
| Slew Rate | 11V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 28MHz |
| Voltage Gain | 110dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8656ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
