
Dual operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and CMOS technology. Offers a 230kHz unity gain bandwidth, 120dB voltage gain, and 0.07V/µs slew rate. Operates from 1.35V to 18V with a low 22µA quiescent current per amplifier. Specifications include 1pA input bias current, 350µV input offset voltage, and 110dB CMRR. Housed in an LFCSP EP package with tin, matte contact plating.
Analog Devices AD8657ACPZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 230kHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Capacitance | 10.5pF |
| Input Offset Voltage (Vos) | 350uV |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 36uA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 18uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 12us |
| Slew Rate | 0.07V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8657ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
