
Dual operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and CMOS technology. Offers a 200kHz gain bandwidth product, 120dB voltage gain, and a 0.07V/µs slew rate. Boasts low input bias current of 1pA and input offset voltage of 350µV. Operates from a wide supply voltage range of 1.35V to 18V, with a typical operating supply current of 36µA. Suitable for applications requiring high precision and low power consumption, with a maximum operating temperature of 125°C.
Analog Devices AD8657ACPZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Capacitance | 10.5pF |
| Input Offset Voltage (Vos) | 350uV |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 36uA |
| Output Current per Channel | 12mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Settling Time | 12us |
| Slew Rate | 0.07V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8657ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
