
Dual operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and CMOS technology. Boasts a 230kHz Gain Bandwidth Product, 120dB Voltage Gain, and a 0.07V/µs Slew Rate. Offers low 18µA quiescent current per amplifier with a 1pA input bias current and 350µV input offset voltage. Operates from 1.35V to 18V supply, with a maximum operating temperature of 125°C, housed in an MSOP package.
Analog Devices AD8657ARMZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 230kHz |
| Input Bias Current | 1pA |
| Input Capacitance | 10.5pF |
| Input Offset Voltage (Vos) | 350uV |
| Input Voltage Noise Density | 50nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 36uA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Settling Time | 12us |
| Slew Rate | 0.07V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8657ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
