
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and CMOS technology. Delivers a 200kHz gain bandwidth product with a 0.08V/µs slew rate. Offers a wide operating voltage range from 2.7V to 18V (single) or ±1.35V to ±9V (dual). Boasts high performance with 110dB CMRR and 115dB PSRR, alongside a low 2pA input bias current and 350µV input offset voltage. Packaged in QFN for surface-mount applications.
Analog Devices AD8659ACPZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 110dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 2pA |
| Input Capacitance | 3.5pF |
| Input Offset Voltage (Vos) | 350uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 72uA |
| Output Current per Channel | 12mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Settling Time | 15us |
| Slew Rate | 0.08V/µs |
| Supply Current | 72uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 230kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8659ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
