
High-performance, single-channel CMOS operational amplifier featuring a 4MHz gain bandwidth product and 3.5V/µs slew rate. Offers exceptional precision with 1pA input bias current and 160µV input offset voltage. Achieves 110dB common mode rejection ratio and 110dB power supply rejection ratio. Operates from a 5V to 16V supply range, with a low 1.4mA quiescent current. Packaged in LFCSP EP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD8661ACPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8661ACPZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 160uV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4mA |
| Output Current per Channel | 140mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.4mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 3.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 107.6dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8661ACPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
