
Precision dual operational amplifier featuring a 4MHz gain bandwidth product and 3.5V/µs slew rate. Achieves low noise with 12nV/sqrt Hz input voltage noise density and 1pA input bias current. Offers high performance with 100dB CMRR and 110dB PSRR, operating from a 5V to 16V supply. Packaged in MSOP with tin, matte contact plating, this CMOS amplifier is supplied on tape and reel.
Analog Devices AD8662ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 160uV |
| Input Voltage Noise Density | 12nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 140mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 1.55mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 3.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 106.85dB |
| RoHS | Compliant |
No datasheet is available for this part.
