
Single, low noise, precision operational amplifier featuring CMOS technology and rail-to-rail output. Boasts a 540kHz bandwidth, 23nV/sqrt Hz input voltage noise density, and 0.3pA input bias current. Operates from 5V to 16V supply voltages with a typical 285uA quiescent current. Delivers 140dB voltage gain and 0.3V/µs slew rate, suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8663ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 540kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 109dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 540kHz |
| Height | 1.5mm |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 23nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 285uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 0.3V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 520kHz |
| Voltage Gain | 140dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8663ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
