
Single, low-noise, precision operational amplifier featuring rail-to-rail output and a 540kHz gain bandwidth product. This CMOS amplifier offers a 300µV input offset voltage, 0.3pA input bias current, and 23nV/√Hz input voltage noise density. Operating from a 5V to 16V supply, it provides 140dB voltage gain and a 0.3V/µs slew rate, with a 285µA quiescent current. High CMRR of 109dB and PSRR of 105dB ensure excellent performance.
Sign in to ask questions about the Analog Devices AD8663ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8663ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 109dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 540kHz |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 23nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 285uA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 285uA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 0.3V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 520kHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8663ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
