
Single, low noise, precision operational amplifier featuring CMOS technology and rail-to-rail output. Delivers a 540kHz gain bandwidth product and 0.3V/µs slew rate, with a voltage gain of 140dB. Exhibits a low input bias current of 0.3pA and input offset voltage of 300µV, alongside an input voltage noise density of 23nV/√Hz. Operates from a 5V to 16V supply range with a quiescent current of 285µA, suitable for applications from -40°C to 125°C.
Sign in to ask questions about the Analog Devices AD8663ARZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8663ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 109dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 540kHz |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 23nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 285uA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 285uA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 0.3V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 520kHz |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8663ARZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
