
Dual operational amplifier featuring a 4MHz gain bandwidth product and 3.5V/µs slew rate. This general-purpose op amp offers rail-to-rail output, a wide operating supply voltage range of 5V to 16V, and a low input bias current of 0.2pA. Achieving 100dB common mode rejection ratio and 115dB power supply rejection ratio, it operates from -40°C to 125°C. The device provides 140mA output current per channel and is supplied in tape and reel packaging.
Analog Devices AD8666WARZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.1mA |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 1.55mA |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Voltage Gain | 103.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8666WARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
