
Quad operational amplifier featuring a 4 MHz gain bandwidth product and 3.5 V/µs slew rate. This general-purpose op amp offers rail-to-rail output, a wide operating voltage range from 2.5V to 16V, and a maximum dual supply voltage of 8V. Achieving 110dB common mode rejection and 115dB power supply rejection, it boasts a low input bias current of 0.2pA and input voltage noise density of 10nV/√Hz. Packaged in a TSSOP, this RoHS compliant component operates from -40°C to 125°C.
Analog Devices AD8668WARUZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 110dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Input Voltage Noise Density | 10nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 6.2mA |
| Output Current per Channel | 140mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 115dB |
| Quiescent Current | 1.55mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Voltage Gain | 103.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8668WARUZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
