
Quad, rail-to-rail operational amplifier featuring low noise and precision performance. This CMOS amplifier offers a 540kHz bandwidth, 140dB voltage gain, and a 0.26V/µs slew rate. Key specifications include a 300µV input offset voltage, 0.3pA input bias current, and 105dB PSRR. Operating from a 5V to 16V supply, it delivers 50mA output current per channel and is housed in a 4mm x 8.75mm x 1.5mm package.
Sign in to ask questions about the Analog Devices AD8669ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8669ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 540kHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 520kHz |
| Height | 1.5mm |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 4 |
| Number of Channels | 1 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.14mA |
| Output Current per Channel | 50mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Quiescent Current | 285uA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 0.26V/µs |
| Supply Current | 1.14mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 520kHz |
| Voltage Gain | 140dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8669ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
