
Single-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 4V/µs slew rate. Boasts a low input offset voltage of 20µV and 135.56dB voltage gain. Operates with dual supply voltages from 5V to 15V, offering 100dB common mode rejection and 110dB power supply rejection. Packaged in an 8-pin SOIC surface mount configuration with tin-lead contact plating.
Analog Devices AD8671AR-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 20uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 20mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 135.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8671AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
